Filter Your Search
1 - 2 of 2 results
|
B43858A4225M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 350 V | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 38 µA | 0.2 | e3 | IEC60384-4 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B43858A4225M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 µF | 350 V | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 38 µA | 0.2 | e3 | IEC60384-4 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |