Filter Your Search
1 - 2 of 2 results
|
B43851A2335M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 200 V | 48 mA | 20 % | 56 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||||||||||||
|
B43851A2335M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 200 V | 28 mA | 20 % | 56 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | 34.8 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | TDK |