Filter Your Search
1 - 2 of 2 results
|
B43828A9335M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 400 V | 42 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43828 | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B43828A9335M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 400 V | 42 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43828 | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |