Filter Your Search
1 - 2 of 2 results
|
B43827A9335M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 400 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43827 | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B43827A9335M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 µF | 400 V | 55 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43827 | 85 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 12.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |