Parametric results for: B43821A9475M under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 20 results

|
-
-
-
Manufacturer Part Number: b43821a9475m
Select parts from the table below to compare.
Compare
Compare
B43821A9475M007
TDK Epcos
Check for Price Yes Yes Obsolete 4.7 µF 400 V 60 mA 20 % 71 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821A9475M008
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20 [object Object]
B43821A9475M003
TDK Epcos
Check for Price Yes Yes Obsolete 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE TR, BLISTER NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821A9475M004
TDK Epcos
Check for Price Yes Yes Obsolete 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE TR, BLISTER NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821-A9475-M
TDK Epcos
Check for Price Yes Yes Obsolete 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821A9475M007
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 400 V 60 mA 20 % 71 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE AMMO PACK NO Matte Tin (Sn) WIRE TDK CORP , compliant 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821-A9475-M
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821A9475M012
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE TR, BLISTER NO Matte Tin (Sn) WIRE TDK CORP , compliant 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821A9475M001
TDK Corporation
Check for Price Yes Obsolete 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE TDK CORP , compliant 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2017-07-07 e DRC Conflict Free Undeterminable CMRT V4.20
B43821A9475M000
TDK Epcos
Check for Price Yes Yes Active 4.7 µF 400 V 70 mA 20 % 40 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43821 71.4 µA 0.2 e3 85 °C -25 °C 2 CYLINDRICAL PACKAGE BULK NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99 3.5 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2018-06-27 e DRC Conflict Free CMRT V6.10 [object Object],[object Object],[object Object]