Filter Your Search
1 - 2 of 2 results
|
B43821A9226M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 400 V | 180 mA | 20 % | 15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 279 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B43821A9226M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 400 V | 180 mA | 20 % | 15 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 279 µA | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |