Filter Your Search
1 - 2 of 2 results
|
B43821A2227M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 200 V | 770 mA | 20 % | 840 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.335 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B43821A2227M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 200 V | 770 mA | 20 % | 840 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.335 mA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |