Filter Your Search
1 - 2 of 2 results
|
B43640C9227M062
TDK Epcos
|
Check for Price Buy | Active | 220 µF | 400 V | 960 mA | 20 % | 460 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.20 | e3 | 105 °C | -40 °C | 3 | Snap-in | CARDBOARD | NO | TIN | SNAP-IN | 30 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43640C9227M062
TDK Corporation
|
Check for Price Buy | Yes | Active | 220 µF | 400 V | 960 mA | 20 % | 460 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.20 | e3 | 105 °C | -40 °C | 3 | Snap-in | CARDBOARD | NO | TIN | SNAP-IN | 30 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |