Filter Your Search
1 - 2 of 2 results
|
B43601B9187M007
TDK Corporation
|
Check for Price | Yes | Active | 180 µF | 400 V | 1.25 A | 20 % | 1.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43601 | 757.8 µA | B43601 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43601B9187M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 180 µF | 400 V | 1.25 A | 20 % | 1.06 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43601 | 757.8 µA | B43601 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |