Filter Your Search
1 - 2 of 2 results
|
B43601A2228M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 mF | 200 V | 4.21 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43601 | 2.6803 mA | B43601 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43601A2228M007
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 200 V | 4.21 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43601 | 2.6803 mA | B43601 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | 10 mm | SNAP-IN | 35 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |