Filter Your Search
1 - 2 of 2 results
|
B43584B9228M000
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 400 V | 15.2 A | 20 % | 72 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43584 | 2.2626 mA | B43584 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 28.5 mm | BINDING POST | 64.3 mm | 80.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43584B9228M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 mF | 400 V | 15.2 A | 20 % | 72 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43584 | 2.2626 mA | B43584 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 28.5 mm | BINDING POST | 64.3 mm | 80.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 |