Filter Your Search
1 - 10 of 79 results
|
B43570-J338-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 400 V | 12 A | 30 % | 52 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||||
|
B43570-A4158-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 350 V | 6.5 A | 30 % | 60 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||||
|
B43570-A5477-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 450 V | 3.3 A | 30 % | 280 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||||||
|
B43570-J1159-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 15 mF | 160 V | 18 A | 30 % | 17 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||||
|
B43570-A1158-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 160 V | 4.1 A | 30 % | 68 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||||
|
B43570-A5687-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 450 V | 4.8 A | 30 % | 200 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | |||||||||
|
B43570-A4227-Q
TDK Epcos
|
Check for Price | Yes | Obsolete | 220 µF | 350 V | 30 % | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | Other Voltage and Capacitance on Request | B43570 | 105 °C | -40 °C | 2 | Radial | EPCOS AG | , | unknown | EAR99 | |||||||||
|
B43570-B2228-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 250 V | 6.8 A | 30 % | 45 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | |||||||
|
B43570-A5228-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 450 V | 9.5 A | 30 % | 72 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | |||||||||
|
B43570-F477-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 µF | 400 V | 3 A | 30 % | 280 mΩ | POLARIZED | 10 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant |