Filter Your Search
1 - 8 of 8 results
|
B43566-B4688-Q
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||||
|
B43566B4688Q003
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | |||||
|
B43566B4688Q000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.7282 mA | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||
|
B43566B4688Q003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||
|
B43566B4688Q000
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.7282 mA | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | |||||
|
B43566B4688Q006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | |||
|
B43566B4688Q006
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | |||||
|
B43566-B4688-Q
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 mF | 350 V | 19 A | 30 % | 20 mΩ | POLARIZED | 10 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant |