Filter Your Search
1 - 10 of 14 results
|
B43564-A4109-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | ||||||||||
|
B43564A4109M050
TDK Epcos
|
Check for Price | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
B43564A4109M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43564A4109M057
TDK Epcos
|
Check for Price | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.85 | ||||
|
B43564A4109M050
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43564A4109M057
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43564A4109M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43564A4109M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 350 V | 32 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.3068 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 220.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43564A4109M006
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 350 V | 23 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | TDK CORP | , | compliant | ||||||||||
|
B43564A4109M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 350 V | 23 A | 20 % | 20 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 |