Filter Your Search
1 - 1 of 1 results
|
B43548A5127M060
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 450 V | 1.19 A | 20 % | 680 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 620 µA | 0.15 | 105 °C | -25 °C | 2 | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 25 mm | 30 mm | TDK CORP | compliant | TDK |