Filter Your Search
1 - 2 of 2 results
|
B43547A5157M060
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 450 V | 1.12 A | 20 % | 500 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 724.5 µA | 0.2 | 105 °C | -40 °C | 2 | Snap-in | BOX | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43547A5157M060
TDK Epcos
|
Check for Price | Active | 150 µF | 450 V | 1.12 A | 20 % | 500 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 724.5 µA | 0.2 | 105 °C | -40 °C | 2 | Snap-in | BOX | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK |