Filter Your Search
1 - 2 of 2 results
|
B43543E2337M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 250 V | 1.16 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 833.161 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43543E2337M002
TDK Epcos
|
Check for Price | Obsolete | 330 µF | 250 V | 1.16 A | 20 % | 210 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 833.161 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 25 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 |