Filter Your Search
1 - 2 of 2 results
|
B43543C5277M060
TDK Corporation
|
Check for Price Buy | Yes | Obsolete | 270 µF | 450 V | 1.49 A | 20 % | 380 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0912 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43543C5277M060
TDK Epcos
|
Check for Price Buy | Obsolete | 270 µF | 450 V | 1.49 A | 20 % | 380 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0912 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 |