Filter Your Search
1 - 2 of 2 results
|
B43543B5227M060
TDK Epcos
|
Check for Price | Obsolete | 220 µF | 450 V | 1.25 A | 20 % | 460 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 946.033 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||
|
B43543B5227M060
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 450 V | 1.25 A | 20 % | 460 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 946.033 µA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |