Filter Your Search
1 - 2 of 2 results
|
B43540B9397M080
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 400 V | 2.72 A | 20 % | 330 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2991 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43540B9397M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 390 µF | 400 V | 2.72 A | 20 % | 330 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.2991 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |