Filter Your Search
1 - 2 of 2 results
|
B43540A5227M067
TDK Corporation
|
Check for Price | Yes | Active | 220 µF | 450 V | 1.72 A | 20 % | 870 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43540 | 946.032 µA | B43540 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43540A5227M067
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 µF | 450 V | 1.72 A | 20 % | 870 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43540 | 946.032 µA | B43540 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |