Filter Your Search
1 - 2 of 2 results
|
B43511A4108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 350 V | 5.1 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.2842 mA | B43511 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 35 mm | 80 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43511A4108M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 mF | 350 V | 5.1 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.2842 mA | B43511 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 35 mm | 80 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |