Filter Your Search
1 - 2 of 2 results
|
B43508F2827M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 820 µF | 250 V | 1.84 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.572 mA | B43508 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43508F2827M000
TDK Corporation
|
Check for Price | Yes | Active | 820 µF | 250 V | 1.84 A | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43508 | 1.572 mA | B43508 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | 10 mm | SNAP-IN | 30 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |