Filter Your Search
1 - 2 of 2 results
|
B43508A2158M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.5 mF | 200 V | 2.69 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.0509 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | SNAP-IN | 30 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43508A2158M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 mF | 200 V | 2.69 A | 20 % | 75 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.0509 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Cardboard | NO | Matte Tin (Sn) | SNAP-IN | 30 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |