Filter Your Search
1 - 10 of 14 results
|
B43505E2227M007
TDK Corporation
|
Check for Price | Yes | Active | 220 µF | 200 V | 960 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 538 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43505-E2227-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 200 V | 960 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 538 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B43505E2227M060
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 200 V | 2.5 A | 20 % | 580 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 22 mm | 30 mm | TDK CORP | , | compliant | ||||||||||||||
|
B43505E2227M087
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 200 V | 2.5 A | 20 % | 580 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 22 mm | 30 mm | TDK CORP | , | compliant | ||||||||||||||
|
B43505E2227M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 µF | 200 V | 960 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 538 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43505E2227M062
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 200 V | 2.5 A | 20 % | 580 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 22 mm | 30 mm | TDK CORP | , | compliant | |||||||||||||||
|
B43505E2227M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 µF | 200 V | 960 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 538 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43505E2227M000
TDK Corporation
|
Check for Price | Yes | Active | 220 µF | 200 V | 960 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 538 µA | 0.13 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43505E2227M080
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 200 V | 2.5 A | 20 % | 580 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 22 mm | 30 mm | TDK CORP | , | compliant | ||||||||||||||
|
B43505E2227M082
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 200 V | 2.5 A | 20 % | 580 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43505 | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 22 mm | 30 mm | TDK CORP | , | compliant |