Filter Your Search
1 - 2 of 2 results
|
B43504B9157M007
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 400 V | 820 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 667.47 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43504B9157M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 µF | 400 V | 820 mA | 20 % | 580 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 667.47 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |