Parametric results for: B43504A5686M007 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43504a5686m007
Select parts from the table below to compare.
Compare
Compare
B43504A5686M007
TDK Corporation
Check for Price Yes Active 68 µF 450 V 500 mA 20 % 1.99 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 418.12 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO MATTE TIN 10 mm SNAP-IN 22 mm 30 mm TDK CORP , compliant EAR99 8532.22.00.40
B43504A5686M007
TDK Epcos
Check for Price Yes Yes Active 68 µF 450 V 500 mA 20 % 1.99 Ω POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 418.12 µA 0.2 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO MATTE TIN 10 mm SNAP-IN 22 mm 30 mm EPCOS AG , compliant EAR99 8532.22.00.40