Filter Your Search
1 - 2 of 2 results
|
B43504A5187M082
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 180 µF | 450 V | 1.02 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.579 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 25 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43504A5187M082
TDK Corporation
|
Check for Price | Yes | Obsolete | 180 µF | 450 V | 1.02 A | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 822.579 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 25 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |