Filter Your Search
1 - 2 of 2 results
|
B43504A2477M000
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 250 V | 1.6 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43504 | 1.0661 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | TDK CORP | , | compliant | TDK | ||||
|
B43504A2477M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 µF | 250 V | 1.6 A | 20 % | 280 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43504 | 1.0661 mA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | TDK | EAR99 |