Filter Your Search
1 - 2 of 2 results
|
B43501D2687M000
TDK Epcos
|
Check for Price | Yes | Yes | Not Recommended | 680 µF | 250 V | 2.57 A | 20 % | 240 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43501 | 1.3794 mA | B43501 | e3 | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43501D2687M000
TDK Corporation
|
Check for Price | Yes | Not Recommended | 680 µF | 250 V | 2.57 A | 20 % | 240 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43501 | 1.3794 mA | B43501 | e3 | IEC60384-4 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | 10 mm | SNAP-IN | 30 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |