Filter Your Search
1 - 10 of 10 results
|
B43458A9338M000
TDK Epcos
|
$74.6793 | Yes | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 64.3 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | ||||
|
B43458A9338M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | BINDING POST | TDK CORP | , | compliant | ||||||||||
|
B43458A9338M050
TDK Corporation
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | TDK CORP | , | unknown | |||||||||||||||||||||||||||
|
B43458A9338M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 64.3 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||||
|
B43458-A9338-M
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | ||||||||||||
|
B43458-A9338-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | compliant | EAR99 | ||||||||||
|
B43458A9338M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 64.3 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
B43458A9338M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 64.3 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK | |||||
|
B43458A9338M050
TDK Epcos
|
Check for Price | Obsolete | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | EPCOS AG | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
B43458A9338M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 400 V | 11 A | 20 % | 34 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.7786 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | BINDING POST | EPCOS AG | , | compliant | EAR99 |