Filter Your Search
1 - 2 of 2 results
|
B43455C4338M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 mF | 350 V | 8.1 A | 20 % | 48 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43455 | 5.2633 mA | B43455 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | MATTE TIN | 28.5 mm | BINDING POST | 64.3 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43455C4338M007
TDK Corporation
|
Check for Price | Yes | Active | 3.3 mF | 350 V | 8.1 A | 20 % | 48 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43455 | 5.2633 mA | B43455 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | MATTE TIN | 28.5 mm | BINDING POST | 64.3 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 |