Parametric results for: B43416C9907A000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43416c9907a000
Select parts from the table below to compare.
Compare
Compare
B43416C9907A000
TDK Corporation
Check for Price Yes Active 900 µF 400 V 20 % POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.6 mA 0.15 e3 60 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Bulk NO MATTE TIN 10 mm SNAP-IN 35 mm 55 mm TDK CORP , compliant EAR99 8532.22.00.40
B43416C9907A000
TDK Epcos
Check for Price Yes Yes Active 900 µF 400 V 20 % POLARIZED 10 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.6 mA 0.15 e3 60 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in Bulk NO MATTE TIN 10 mm SNAP-IN 35 mm 55 mm EPCOS AG , compliant EAR99 8532.22.00.40 TDK