Parametric results for: B43305B5187M062 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43305b5187m062
Select parts from the table below to compare.
Compare
Compare
B43305B5187M062
TDK Corporation
Check for Price Yes Active 180 µF 450 V 1.23 A 20 % 750 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 822.58 µA 0.2 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in CARDBOARD NO SNAP-IN 25 mm 30 mm TDK CORP , compliant EAR99 8532.22.00.40
B43305B5187M062
TDK Epcos
Check for Price Yes Yes Active 180 µF 450 V 1.23 A 20 % 750 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR STANDARD: IEC60384-4 822.58 µA 0.2 85 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in CARDBOARD NO SNAP-IN 25 mm 30 mm EPCOS AG , compliant EAR99 8532.22.00.40