Parametric results for: B43305A2338M007 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43305a2338m007
Select parts from the table below to compare.
Compare
Compare
B43305A2338M007
TDK Epcos
Check for Price Yes Yes Active 3.3 mF 200 V 4.87 A 20 % 40 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.5586 mA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO MATTE TIN 10 mm SNAP-IN 35 mm 55 mm EPCOS AG , compliant EAR99 8532.22.00.40
B43305A2338M007
TDK Corporation
Check for Price Yes Active 3.3 mF 200 V 4.87 A 20 % 40 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.5586 mA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO MATTE TIN 10 mm SNAP-IN 35 mm 55 mm TDK CORP , compliant EAR99 8532.22.00.40