Filter Your Search
1 - 10 of 18 results
|
B43305A2108M000
TDK Epcos
|
$3.4469 | Yes | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5451 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43305A2108M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5451 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43305A2108M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5451 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43305A2108M062
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.5451 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43305A2108M062
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.5451 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | SNAP-IN | 22 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43305A2108M067
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.5451 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
B43305A2108M067
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.5451 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43305A2108M080
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.5451 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43305A2108M000
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5451 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||
|
B43305A2108M007
TDK Corporation
|
Check for Price | Yes | Active | 1 mF | 200 V | 2.83 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5451 mA | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |