Parametric results for: B43252A1227M000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b43252a1227m000
Select parts from the table below to compare.
Compare
Compare
B43252A1227M000
TDK Epcos
Check for Price Yes Yes Active 220 µF 160 V 760 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43252 704 µA B43252 0.12 105 °C -40 °C 2 CYLINDRICAL PACKAGE Quick Connect Bulk NO SNAP-IN 22 mm 20 mm EPCOS AG , compliant EAR99 8532.22.00.40 3.5 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object Object]
B43252A1227M000
TDK Corporation
Check for Price Yes Active 220 µF 160 V 760 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR B43252 704 µA B43252 0.12 105 °C -40 °C 2 CYLINDRICAL PACKAGE Quick Connect Bulk NO SNAP-IN 22 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.40 3.5 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.10 [object Object] [object Object],[object Object],[object Object]