Filter Your Search
1 - 2 of 2 results
|
B41896D5188M003
TDK Corporation
|
Check for Price | Yes | Active | 1.8 mF | 25 V | 2.86 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41896D5188M003
TDK Epcos
|
Check for Price | Active | 1.8 mF | 25 V | 2.86 A | 20 % | 30 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450 µA | 0.19 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | 7.5 mm | WIRE | 16 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK |