Filter Your Search
1 - 2 of 2 results
|
B41888W8476M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 63 V | 240 mA | 20 % | 2.54 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.09 | e3 | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41888W8476M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 63 V | 240 mA | 20 % | 2.54 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.09 | e3 | IEC60384-4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |