Filter Your Search
1 - 2 of 2 results
|
B41888C8687M000
TDK Epcos
|
Check for Price | Yes | Yes | Lifetime Buy | 680 µF | 63 V | 1.629 A | 20 % | 72 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.09 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41888C8687M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 63 V | 1.629 A | 20 % | 72 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 428.4 µA | 0.09 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |