Parametric results for: B41888C5227M000 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b41888c5227m000
Select parts from the table below to compare.
Compare
Compare
B41888C5227M000
TDK Epcos
Check for Price Yes Yes Obsolete 220 µF 25 V 690 mA 20 % 204 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 55 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm EPCOS AG , compliant EAR99 8532.22.00.20 TDK
B41888C5227M000
TDK Corporation
Check for Price Yes Obsolete 220 µF 25 V 690 mA 20 % 204 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 55 µA 0.14 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 3.5 mm WIRE 8 mm 11.5 mm TDK CORP , compliant EAR99 8532.22.00.20 TDK