Filter Your Search
1 - 10 of 18 results
|
B41866C7107M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 297 mA | 20 % | 646 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
B41866C7107M001
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 297 mA | 20 % | 931 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41866C7107M003
TDK Corporation
|
Check for Price | Yes | Active | 100 µF | 35 V | 297 mA | 20 % | 931 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BLISTER PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||
|
B41866C7107M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 35 V | 297 mA | 20 % | 224 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK; TAPE | NO | MATTE TIN | 5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
B41866C7107M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 35 V | 297 mA | 20 % | 646 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41866C7107M004
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 297 mA | 20 % | 39 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BLISTER PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41866C7107M009
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 297 mA | 20 % | 29 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41866C7107M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 297 mA | 20 % | 931 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41866C7107M012
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 297 mA | 20 % | 308 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BLISTER PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B41866C7107M003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 µF | 35 V | 297 mA | 20 % | 931 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BLISTER PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |