Filter Your Search
1 - 2 of 2 results
|
B41866A6226M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 50 V | 83 mA | 20 % | 7.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41866A6226M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 50 V | 83 mA | 20 % | 7.5 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |