Filter Your Search
1 - 2 of 2 results
|
B41858C4828M000
TDK Corporation
|
Check for Price | Yes | Active | 8.2 mF | 16 V | 3.864 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.312 mA | 0.32 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 35 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B41858C4828M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 8.2 mF | 16 V | 3.864 A | 20 % | 20 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.312 mA | 0.32 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 35 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |