Filter Your Search
1 - 2 of 2 results
|
B41856C5158M000
TDK Corporation
|
Check for Price | Active | 1.5 mF | 25 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 375 µA | 0.16 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 25 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.20 | TDK | ||
|
B41856C5158M000
TDK Epcos
|
Check for Price | Active | 1.5 mF | 25 V | 2.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 375 µA | 0.16 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 12.5 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 | TDK |