Filter Your Search
1 - 2 of 2 results
|
B41856C4227M006
TDK Epcos
|
Check for Price | Obsolete | 220 µF | 16 V | 700 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 35.2 µA | 0.16 | IEC60384-4 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | EPCOS AG | , | unknown | EAR99 | TDK | ||
|
B41856C4227M006
TDK Corporation
|
Check for Price | Obsolete | 220 µF | 16 V | 700 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 100 KHZ | 35.2 µA | 0.16 | IEC60384-4 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | TDK CORP | , | unknown |