Filter Your Search
1 - 2 of 2 results
|
B41851F3688M012
TDK Corporation
|
Check for Price | Yes | Active | 6.8 mF | 10 V | 1.575 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 680 µA | B41851 | 0.36 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B41851F3688M012
TDK Epcos
|
Check for Price | Yes | Yes | Active | 6.8 mF | 10 V | 1.575 A | 20 % | 80 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 680 µA | B41851 | 0.36 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 |