Parametric results for: B41851A7687M001 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b41851a7687m001
Select parts from the table below to compare.
Compare
Compare
B41851A7687M001
TDK Corporation
Check for Price Yes Active 680 µF 35 V 590 mA 20 % 340 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 238 µA B41851 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN WIRE 10 mm 20 mm TDK CORP , compliant EAR99 8532.22.00.20
B41851A7687M001
TDK Epcos
Check for Price Yes Yes Active 680 µF 35 V 590 mA 20 % 340 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 238 µA B41851 0.14 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN WIRE 10 mm 20 mm EPCOS AG , compliant EAR99 8532.22.00.20