Filter Your Search
1 - 10 of 13 results
|
B41827A3337M009
TDK Epcos
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.2 | 85 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | unknown | EAR99 | |||||||||||||
|
B41827A3337M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.2 | 85 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B41827A3337M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B41827A3337M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B41827A3337M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.2 | 85 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||||||
|
B41827A3337M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B41827A3337M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 33 µA | 0.2 | 85 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||||
|
B41827A3337M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B41827A3337M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 85 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
B41827A3337M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 330 µF | 10 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41827 | 0.2 | e3 | 85 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |