Filter Your Search
1 - 2 of 2 results
|
B41821F5157M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 150 µF | 25 V | 195 mA | 20 % | 1.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 37.5 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41821F5157M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 25 V | 195 mA | 20 % | 1.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 37.5 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, BLISTER | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |